Reference Only

13517352

End of Life
Automotive Connectors CONN GT 280 2W FML BLK PBT

Manufacturer:

Mfr Part:
13517352

TTI Part:
13517352

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesGT 280
PackagingEach
Current Rating25 A
FamilyGT
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
Type2-Way

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes