Reference Only

13510085

Automotive Connectors ASM CONN 2 F GT 150 MULTI SLD

Manufacturer:

Mfr Part:
13510085

TTI Part:
13510085

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series150
PackagingEach
Contact GenderSocket (Female)
Current Rating15 A
Dimensions31.5 mm L x 23.7 mm W x 23.1 mm H
FamilyGT
Housing MaterialPolybutylene Terephthalate (PBT)
Length31.5 mm
Locking MechanismLocking Lance
MaterialPolybutylene Terephthalate (PBT)
Mating GenderMale
Mating Part Number13510099
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
Type2-Way
Width23.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

79,200
On Order
79,200 expected on  from 30-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,100 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$0.566$622.60
Need more?

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.13$56.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.