Reference Only

12191914-B

Automotive Connectors COVER GT150 12W UNSLD

Manufacturer:

Mfr Part:
12191914

TTI Part:
12191914-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
Number of Positions12 Position
GenderPlug (Male)
Sealed / UnsealedUnsealed
PackagingEach
FamilyGT
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type12-Way

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.90$1,080.00
Need more?

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.79$89.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.