Reference Only
12191908
Automotive Connectors ASM COV CONN GT BLU
Datasheet
12191908 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 12 Position | |
| Gender | Plug (Male) | |
| Color | Blue | |
| Sealed / Unsealed | Unsealed | |
| Series | GT 150 | |
| Packaging | Each | |
| Family | GT | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GT | |
| Type | 12-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
2,664
On Order
2,664 expected on from 15-Dec-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 888 / Multiples: 888)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.57 | $1,394.16 |
Need more?
Bulk
(Minimum: 74 / Multiples: 74)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.14 | $232.36 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes