Reference Only

12191904

Automotive Connectors ASM COV CONN GT CRM

Manufacturer:

Mfr Part:
12191904

TTI Part:
12191904

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
Number of Positions12 Position
GenderPlug (Male)
ColorCream
SeriesGT 150
PackagingEach
Housing MaterialNylon
MaterialNylon
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 888 / Multiples: 888)
Quantity Unit PriceExt. Price
$1.50$1,332.00
Need more?

My Notes

Sign into see notes.