Reference Only

12191649-B

Automotive Connectors TPA MP 280 7W LK

Manufacturer:

Mfr Part:
12191649

TTI Part:
12191649-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeLock
Number of Positions7 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorGray
SeriesMetri-Pack 280
PackagingEach
FamilySecondary
Housing MaterialNylon
MaterialNylon
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type7-Way

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,480In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,360 / Multiples: 1,360)
Quantity Unit PriceExt. Price
$0.212$288.32
Need more?

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$0.424$8.48
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes