Reference Only

12191159

Automotive Connectors LOCK SECONDARY TPA M/P CRM

Manufacturer:

Mfr Part:
12191159

TTI Part:
12191159

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeLock
ColorNatural
SeriesMetri-Pack 800
PackagingEach
Description/FunctionNatural Secondary Lock
FamilySecondary
MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.25$1,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes