Reference Only
12191070
Automotive Connectors LOCK SECONDARY TPA M/P 2 BLK
Datasheet
12191070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Lock | |
| Color | Black | |
| Series | Metri-Pack 280 | |
| Packaging | Each | |
| Family | Secondary | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
91,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,550 / Multiples: 4,550)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.101 | $459.55 |
Need more?
Sign in to add projects and notes