Reference Only

12186637

Automotive Connectors ASM TERM F DCS-1 6.3 SN

Manufacturer:

Mfr Part:
12186637

TTI Part:
12186637

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

36,000In Stock

120,000 expected on  from 25-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.148$444.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 17 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.296$5.03
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes