Reference Only

12186456

Automotive Connectors TERM F ACT 280 SN

Manufacturer:

Mfr Part:
12186456

TTI Part:
12186456

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
SeriesMetri-Pack 280
PackagingReel
Contact MaterialTin Brass
Contact TypeTerminal
MaterialTinned Brass
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range12 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 193,600 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$0.394$76,278.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.