Reference Only
12186400
Automotive Connectors CONN 5 M M/P 280 GRA SLD
Datasheet
12186400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 280 | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Current Rating | 30 A | |
| Dimensions | 53 mm L x 49.6 mm W x 23.8 mm H | |
| Family | Metri-Pack | |
| Height | 23.8 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 53 mm | |
| Locking Mechanism | Cavity Lock | |
| Material | Polybutylene Terephthalate (PBT) | |
| Mating Gender | Female | |
| Mating Part Number | 12084891 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack | |
| Type | 5-Way | |
| Width | 49.6 mm | |
| Part # Aliases | 12186400-B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
90,060In Stock
12,160 expected 05-Oct-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 380 / Multiples: 380)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.402 | $152.76 |
Need more?
Bulk
(Minimum: 38 / Multiples: 38)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $30.40 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.