Reference Only
12185129
Automotive Connectors ASM TERM M DUCON 2.8 SN SEALED LOCKING LANCE
Datasheet
12185129 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Sealed | |
| Series | Ducon 2.8 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Current Rating | 33 A | |
| Description/Function | Male Ducon 2.8 Tin Plated Terminal, Cable Range 1.00 - 0.50 mm2, Cable Insulation Range 2.10 - 1.40 mm | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Ducon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 4,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.131 | $2,358.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
22,500 available now at ttieurope.com
Sign in to add projects and notes