Reference Only

12184999

Automotive Connectors ASM CONN 6 F DUCON 2.8 GRA SLD

Manufacturer:

Mfr Part:
12184999

TTI Part:
12184999

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
SeriesDucon 2.8
PackagingEach
ApplicationInline
Current Rating33 A
Dimensions30.4 mm L x 29 mm W x 22.1 mm H
FamilyDucon
MaterialNylon
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDucon
Type6-Way

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,300 / Multiples: 1,300)
Quantity Unit PriceExt. Price
$0.96$1,248.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
3,900 available now at ttieurope.com
Sign in to add projects and notes