Reference Only

12177289-B

Automotive Connectors CPA MP 100 32W FEM

Manufacturer:

Mfr Part:
12177289

TTI Part:
12177289-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions32 Position
GenderReceptacle (Female)
Termination StylePress Fit
ColorRed
SeriesMicro-Pack 100
PackagingEach
FamilyCPA
Housing MaterialNylon
MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.167$150.30
Need more?

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.335$33.50
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes