Reference Only

12177161

Automotive Connectors ASM LOCK INSERT LP SOC WGE BSE W3 GRA LT

Manufacturer:

Mfr Part:
12177161

TTI Part:
12177161

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductLamp Sockets
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorGray
PackagingEach
Housing MaterialNylon
MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.08$1,080.00
Need more?

Bulk

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.08$1,080.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.