Reference Only

12177150-L

Automotive Connectors TERM M/P 150 ML

Manufacturer:

Mfr Part:
12177150

TTI Part:
12177150-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Sealed / UnsealedSealed
SeriesMetri-Pack 150
PackagingEach
Contact GenderPin (Male)
Contact MaterialTin Brass
Description/FunctionMale Metri-Pack 150 Gold Plated Terminal, Cable Range 0.80 - 0.50 mm2, Cable Insulation Range 2.78 - 1.69 mm
MaterialTinned Brass
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

4,000In Stock

78,000 expected 16-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.28$840.00
Need more?

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.56$56.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.