Reference Only
12177082
Automotive Connectors LOCK SECONDARY TPA GT 10 GRA MD
Datasheet
12177082 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Lock | |
| Number of Positions | 10 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Press Fit | |
| Color | Gray | |
| Series | GT 150 | |
| Packaging | Each | |
| Family | Secondary | |
| Housing Material | Nylon | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,600In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,320 / Multiples: 3,320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.155 | $514.60 |
Need more?
Bulk
(Minimum: 166 / Multiples: 166)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.311 | $51.62 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes