Reference Only

12177007

Automotive Connectors TERM F MIC/P 064 AU LOCKING LANCE

Manufacturer:

Mfr Part:
12177007

TTI Part:
12177007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Sealed / UnsealedUnsealed
SeriesMicro-Pack 064
PackagingReel
Contact TypeTerminal
Current Rating5 A
Locking MechanismTang
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 42,500 / Multiples: 8,500)
Quantity Unit PriceExt. Price
$0.234$9,945.00
Need more?
Available Regional Inventory
8,500 available now at ttieurope.com
Sign in to add projects and notes