Reference Only
12176839
Automotive Connectors MOUN CLIP CDT BLK 16MM NAIL
Datasheet
12176839 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Clip | |
| Gender | Plug (Male) | |
| Termination Style | Press Fit | |
| Contact Plating | Unplated | |
| Color | Black | |
| Packaging | Each | |
| Family | Clip | |
| Housing Material | Polypropylene (PP) | |
| Material | Polypropylene (PP) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
51,800In Stock
51,800 expected 28-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,400 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.184 | $257.60 |
Need more?
Sign in to add projects and notes