Reference Only

12176394

Automotive Connectors MOUN CLIP CDT BLK 10/13MM ATTCH BASE

Manufacturer:

Mfr Part:
12176394

TTI Part:
12176394

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeClip
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorBlack
PackagingEach
Conduit Size10 - 13
MaterialNylon
Mating Part Number12146395
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,440In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,180 / Multiples: 1,180)
Quantity Unit PriceExt. Price
$0.152$179.36
Need more?

Bulk

(Minimum: 118 / Multiples: 118)
Quantity Unit PriceExt. Price
$0.304$35.87
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.