Reference Only

12176389-L

Automotive Connectors FEM SLD SLV TERM CBL RNG .80-1MM

Manufacturer:

Mfr Part:
12176389

TTI Part:
12176389-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Sealed / UnsealedSealed
SeriesMetri-Pack 280
PackagingEach
Cable Diameter / Insulation Range3.12 mm to 2.03 mm
Contact MaterialTin Brass
Contact TypeTerminal
Current Rating30 A
Locking MechanismTang
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range17 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,600In Stock

96,600 expected 07-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,300 / Multiples: 2,300)
Quantity Unit PriceExt. Price
$0.29$667.00
Need more?

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.581$58.10
NCNR - Cannot be cancelled or returned.

Associated Parts

13782722 Aptiv
Associated Tool

Aptiv

Crimpers / Crimping Tools TOOL HAND TOOL CRIMP
13782663 Aptiv
Associated Tool

Aptiv

Punches & Dies TOOL HAND TOOL CRIMP

My Notes

Sign into see notes.