Reference Only

12176387-L

Automotive Connectors FEM SLD SLV TERM CBL RNG 5MM

Manufacturer:

Mfr Part:
12176387

TTI Part:
12176387-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Sealed / UnsealedSealed
SeriesMetri-Pack 280
PackagingEach
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,130In Stock

149,100 expected 12-Feb-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,100 / Multiples: 2,100)
Quantity Unit PriceExt. Price
$0.322$676.20
Need more?

Bulk

(Minimum: 210 / Multiples: 210)
Quantity Unit PriceExt. Price
$0.644$135.24
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.