Reference Only

12162696

Automotive Connectors ASM CONN 2 F M/P 280 YEL

Manufacturer:

Mfr Part:
12162696

TTI Part:
12162696

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
ColorYellow
Sealed / UnsealedUnsealed
SeriesMetri-Pack 280
PackagingEach
Description/Function2 Way Yellow Metri-Pack 280 Unsealed Female Connector Assembly, Max Current 30 amps
FamilyMetri-Pack
MaterialNylon
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.