Reference Only
12162343
Automotive Connectors CONN 2 M M/P 150 GRA LT SLD
Datasheet
12162343 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 150 | |
| Packaging | Each | |
| Application | Inline | |
| Contact Gender | Pin (Male) | |
| Current Rating | 14 A | |
| Dimensions | 45.5 mm L x 23 mm W x 18.6 mm H | |
| Family | Metri-Pack | |
| Height | 18.6 mm | |
| Housing Material | Nylon | |
| Length | 45.5 mm | |
| Locking Mechanism | Cavity Lock | |
| Material | Nylon | |
| Mating Gender | Female | |
| Mating Part Number | 12052643, 12052638, 15324647, 12124037, 12052644 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack | |
| Type | 2-Way | |
| Width | 23 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,800In Stock
26,600 expected 06-Nov-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,400 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.195 | $273.00 |
Need more?
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.389 | $38.90 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.