Reference Only

12162102

Automotive Connectors CONN 4 M M/P 150 BLK SLD

Manufacturer:

Mfr Part:
12162102

TTI Part:
12162102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesMetri-Pack 150
PackagingEach
ApplicationInline
Current Rating14 A
Dimensions45.5 mm L x 34.6 mm W x 22.4 mm H
FamilyMetri-Pack
Housing MaterialPolybutylene Terephthalate (PBT)
Mating GenderFemale
Mating Part Number12162144, 12162143
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type4-Way

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

190,784In Stock

42,944 expected on  from 29-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 704 / Multiples: 704)
Quantity Unit PriceExt. Price
$0.296$208.38
Need more?

Bulk

(Minimum: 88 / Multiples: 88)
Quantity Unit PriceExt. Price
$0.592$52.09
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.