Reference Only

12161191-B

Automotive Connectors SHRD & GSKT ASY

Manufacturer:

Mfr Part:
12161191

TTI Part:
12161191-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
Mounting StylePanel Mount
ColorBlack
Sealed / UnsealedUnsealed
SeriesMetri-Pack
PackagingEach
Description/FunctionASM COV SHROUD BLACK
FamilyCover
MaterialPolybutylene Terephthalate (PBT)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
TypeShrouded

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

60In Stock

448 expected 04-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 448 / Multiples: 56)
Quantity Unit PriceExt. Price
$15.44$6,917.12
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$30.88$123.52
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.