Reference Only

12160825

Automotive Connectors CONN 4 M M/P 150 BLK SLD

Manufacturer:

Mfr Part:
12160825

TTI Part:
12160825

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesMetri-Pack 150
PackagingEach
ApplicationRelay, Sensor - Exhaust Oxygen
Current Rating14 A
Dimensions47.5 mm L x 28.4 mm W x 25.5 mm H
FamilyMetri-Pack
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPolybutylene Terephthalate (PBT)
Mating GenderFemale
Mating Part Number12160482
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type4-Way

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

102,600In Stock

31,160 expected 29-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 760 / Multiples: 760)
Quantity Unit PriceExt. Price
$0.297$225.72
Need more?

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$0.594$23.76
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.