Reference Only

12160393

Automotive Connectors CONN 2 F LP SOC WEDGE GRA LT SLD W3

Manufacturer:

Mfr Part:
12160393

TTI Part:
12160393

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductLamp Sockets
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorGray
PackagingEach
FamilyLamp Socket
MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type2-Way

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.63$652.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 400 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.63$652.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.