12158104 Aptiv (formerly Delphi)

12158104

Automotive Connectors ASM TERM M DUCON 1.5 SN SEALED LOCKING LANCE

Manufacturer:

Mfr Part:
12158104

TTI Part:
12158104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPlug (Male)
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedSealed
SeriesDucon 1.5
PackagingReel
Contact GenderPin (Male)
Current Rating25 A
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.