Reference Only

12147473

Automotive Connectors ASM TERM F DUCON 6.3 SN SEALED LOCKING LANCE

Manufacturer:

Mfr Part:
12147473

TTI Part:
12147473

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min15 AWG
Wire Gauge Max13 AWG
Sealed / UnsealedSealed
SeriesDucon 6.3
PackagingReel
Contact MaterialCopper Alloy
Contact TypeTerminal
Current Rating55 A
MaterialCopper
Maximum Operating Temperature+135 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDucon
Wire Gauge Range13 AWG to 15 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

54,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.293$879.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.