Reference Only

12147060

Automotive Connectors LOCK SECONDARY TPA 2 BLK

Manufacturer:

Mfr Part:
12147060

TTI Part:
12147060

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeLock
ColorBlack
SeriesMetri-Pack 630
PackagingEach
Description/FunctionBlack Secondary Lock
FamilySecondary
FeaturesTerminal Position Assurance
MaterialNylon
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

33,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.143$429.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$0.286$42.90
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.