Reference Only

12146808

Automotive Connectors SLEV BATT TERM BOOT ID= OD= L=47.90 BLK

Manufacturer:

Mfr Part:
12146808

TTI Part:
12146808

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBoot
ColorBlack
PackagingEach
FamilyBoot
MaterialThermoplastic Elastomer (TPE)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeType 101

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,250 / Multiples: 1,250)
Quantity Unit PriceExt. Price
$0.81$1,012.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes