Reference Only
12146286
Automotive Connectors COV WIRE DRESS BLK
Datasheet
12146286 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Color | Black | |
| Packaging | Each | |
| Material | Nylon | |
| Mating Part Number | 12146339, 12146282 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Wire Dress |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,214In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 49 / Multiples: 49)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.21 | $304.29 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 49 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.21 | $304.29 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.