Reference Only

12146281

Automotive Connectors CENT ELEC CTR BLK PRINTED

Manufacturer:

Mfr Part:
12146281

TTI Part:
12146281

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBracket
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StylePress Fit
ColorBlack
PackagingEach
Description/FunctionElectrical Center
FamilyElectrical Center
Housing MaterialNylon
MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

36In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$4.96$178.56
Need more?

Bulk

(Minimum: 36 / Multiples: 6)
Quantity Unit PriceExt. Price
$4.96$178.56
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.