Reference Only
12146104
Automotive Connectors COV FUSE RED
Datasheet
12146104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Color | Red | |
| Packaging | Each | |
| Description/Function | Cap Covering Conn Red | |
| Family | Fuse | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,125In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 675 / Multiples: 675)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.331 | $223.42 |
Need more?
Bulk
(Minimum: 75 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.661 | $49.57 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.