Reference Only
12146088-B
Automotive Connectors TPA M/P 280 LOCK
Datasheet
12146088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Lock | |
| Series | Metri-Pack 280 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,295In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,700 / Multiples: 3,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.121 | $447.70 |
Need more?
Bulk
(Minimum: 185 / Multiples: 185)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.243 | $44.95 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.