Reference Only

12146088

Automotive Connectors LOCK SECONDARY TPA M/P CRM

Manufacturer:

Mfr Part:
12146088

TTI Part:
12146088

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeLock
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorCream
SeriesMetri-Pack 280
PackagingEach
Description/FunctionCream Secondary Lock
FamilySecondary
FeaturesTerminal Position Assurance
Housing MaterialNylon
MaterialNylon
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

37,000
On Order
37,000 expected on  from 06-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,700 / Multiples: 3,700)
Quantity Unit PriceExt. Price
$0.123$455.10
Need more?

Bulk

(Minimum: 185 / Multiples: 185)
Quantity Unit PriceExt. Price
$0.246$45.51
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.