Reference Only
12132229
Automotive Connectors MOUN CLIP IGN BLK 7MM
Datasheet
12132229 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Contact Plating | Unplated | |
| Color | Black | |
| Packaging | Each | |
| Material | Nylon | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,275 / Multiples: 1,275)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.512 | $652.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes