Reference Only
12129939
Automotive Connectors CONN 2 F M/P 630 BLK
Datasheet
12129939 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Metri-Pack 630 | |
| Packaging | Each | |
| Application | Inline | |
| Current Rating | 46 A | |
| Family | Metri-Pack | |
| Housing Material | Nylon | |
| Mating Gender | Male | |
| Mating Part Number | 12129938 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack | |
| Type | 2-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,020In Stock
2,340 expected 07-Aug-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,340 / Multiples: 2,340)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.233 | $545.22 |
Need more?
Bulk
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.466 | $41.94 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.