Reference Only
12129938-B
Automotive Connectors CON MP 630 2W ML
Datasheet
12129938 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Metri-Pack 630 | |
| Packaging | Each | |
| Application | Inline | |
| Current Rating | 46 A | |
| Description/Function | 2 Way Black Metri-Pack 630 Unsealed Male Connector, Max Current 46 amps | |
| Family | Metri-Pack | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Mating Gender | Female | |
| Mating Part Number | 12129939 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack | |
| Type | 2-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
10,000 expected 16-Oct-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.302 | $604.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.604 | $30.20 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.