Reference Only

12129930

Automotive Connectors SEAL CBL 1W M/P ORN

Manufacturer:

Mfr Part:
12129930

TTI Part:
12129930

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorOrange
SeriesMetri-Pack 150
PackagingEach
MaterialSilicone
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

30,000
On Order
30,000 expected 19-Jan-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30,000 / Multiples: 30,000)
Quantity Unit PriceExt. Price
$0.201$6,030.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.402$40.20
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes