Reference Only

12129811

Automotive Connectors LOCK STRAIN RLF MIC/P 100W GRA

Manufacturer:

Mfr Part:
12129811

TTI Part:
12129811

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeStrain Relief
Number of Positions24 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorGray
SeriesMicro-Pack 100W
PackagingEach
FamilyMicro-Pack
Housing MaterialThermoplastic Elastomer (TPE)
MaterialThermoplastic Elastomer (TPE)
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
400 available now at ttiasia.com
Sign in to add projects and notes