Reference Only

12129669

Automotive Connectors LOCK SECONDARY TPA M/P NAT

Manufacturer:

Mfr Part:
12129669

TTI Part:
12129669

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeLock
Number of Positions38 Position
GenderPlug (Male)
Mounting StylePush-In
ColorNatural
SeriesMetri-Pack
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.118$472.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 4,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.117$468.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.