Reference Only

12129600-B

Automotive Connectors CON MP 280 4W ML

Manufacturer:

Mfr Part:
12129600

TTI Part:
12129600-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
SeriesMetri-Pack 280
PackagingEach
Current Rating30 A
FamilyMetri-Pack
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

1,785In Stock

29,750 expected 04-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 425 / Multiples: 425)
Quantity Unit PriceExt. Price
$0.356$151.30
Need more?

Bulk

(Minimum: 85 / Multiples: 85)
Quantity Unit PriceExt. Price
$0.712$60.52
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.