Reference Only

12129598

Automotive Connectors TERM RING BATT SN

Manufacturer:

Mfr Part:
12129598

TTI Part:
12129598

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
Accessory TypeRing Terminal
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min6 AWG
Wire Gauge Max4 AWG
Sealed / UnsealedUnsealed
PackagingEach
Contact MaterialCopper Alloy
Contact TypeTerminal
Inside Diameter8.5 mm
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range4 AWG to 6 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18,000In Stock

Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.