Reference Only
12129557-B
Automotive Connectors CBL CAVITY PLUG TYP 103
Datasheet
12129557 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Push-In | |
| Color | Blue | |
| Series | Micro-Pack 100 | |
| Packaging | Each | |
| Description/Function | Blue Cable Cavity Plug | |
| Family | Cable | |
| Housing Material | Polyamide (PA) | |
| Material | Nylon | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,080In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14,080 / Multiples: 14,080)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0248 | $349.18 |
Need more?
Bulk
(Minimum: 1,280 / Multiples: 1,280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $64.00 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.