Reference Only
12129557
Automotive Connectors SEAL HOLE FILLER PLUG BLU
Datasheet
12129557 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Termination Style | Press Fit | |
| Color | Blue | |
| Series | Micro-Pack 100W | |
| Packaging | Each | |
| Family | Cable | |
| Housing Material | Polyamide (PA) | |
| Material | Nylon | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
211,200In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14,080 / Multiples: 14,080)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0252 | $354.81 |
Need more?
Bulk
(Minimum: 1,280 / Multiples: 1,280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $64.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes