Reference Only

12129487-B

Automotive Connectors CON MP 280 2W FEM ASY

Manufacturer:

Mfr Part:
12129487

TTI Part:
12129487-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorBlack
SeriesMetri-Pack 280
PackagingEach
FamilyMetri-Pack
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,050In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,900 / Multiples: 1,900)
Quantity Unit PriceExt. Price
$0.641$1,217.90
Need more?

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.28$32.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes