Reference Only
12129431
Automotive Connectors CONN 16 F ACT 280 BLK
Datasheet
12129431 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 16 Position | |
| Gender | Receptacle (Female) | |
| Color | White | |
| Series | ACT 280 | |
| Packaging | Each | |
| Dimensions | 23 mm L x 45.1 mm W x 21.3 mm H | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ACT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.98 | $4,776.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.