Reference Only

12129430

Automotive Connectors CONN 16 F ACT 280 WHT

Manufacturer:

Mfr Part:
12129430

TTI Part:
12129430

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions16 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorWhite
Sealed / UnsealedUnsealed
SeriesACT 280
PackagingEach
ApplicationInline
Dimensions23 mm L x 45.1 mm W x 21.3 mm H
FamilyACT
Housing MaterialPolyphenylene Ether (PPE)
Mounting MethodFree Hanging
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameACT
Type16-Way

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 600)
Quantity Unit PriceExt. Price
$4.00$4,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.